Jacobs PERFECT Series Nickel Plated Brass, Nickel Plated Brass Cable Gland, M40 Thread, 19 mm min., 27 mm max., IP68,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-4236
Distrelec Article No.:
155-18-848
Mfr. Part No.:
50.640M-L
Brand:
Jacobs
Find similar products by selecting one or more attributes.
Select all

Brand

Jacobs

Series

PERFECT

Material

Nickel Plated Brass, Nickel Plated Brass

Product Type

Cable Gland

Thread Size

M40

Minimum Cable Diameter

19 mm

Maximum Cable Diameter

27 mm

IP Rating

IP68, IP68

Distrelec Product Id

15518848

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The cable gland provides threaded cable connections with excellent strain relief and features a neoprene gasket for sealing. It's fully insulated and offers a large clamping range, making it versatile for various cable management applications, ensuring secure connections and protection against environmental factors.

Long, metric threaded connection with O-ring

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy