Jacobs PERFECT Series Silver, Silver Nickel Plated Brass, Nickel Plated Brass Cable Gland, M40 Thread, 19 mm min., 27 mm
- RS Stock No.:
- 288-4234
- Distrelec Article No.:
- 155-18-792
- Mfr. Part No.:
- 50.640M
- Brand:
- Jacobs
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4234
- Distrelec Article No.:
- 155-18-792
- Mfr. Part No.:
- 50.640M
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Series | PERFECT | |
| Colour | Silver, Silver | |
| Material | Nickel Plated Brass, Nickel Plated Brass | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Minimum Cable Diameter | 19 mm | |
| Maximum Cable Diameter | 27 mm | |
| IP Rating | IP69K, IP69K | |
| Distrelec Product Id | 15518792 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Series PERFECT | ||
Colour Silver, Silver | ||
Material Nickel Plated Brass, Nickel Plated Brass | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Minimum Cable Diameter 19 mm | ||
Maximum Cable Diameter 27 mm | ||
IP Rating IP69K, IP69K | ||
Distrelec Product Id 15518792 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The cable gland offers threaded cable connections, featuring a neoprene gasket for reliable sealing and excellent strain relief. It's fully insulated for enhanced safety and has a large clamping range, ensuring versatility in accommodating various cable sizes and providing secure connections for diverse applications.
Short, metric threaded connection with O-ring
RoHS compliant
Related links
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 19 mm min. IP68
- Jacobs PERFECT Series Nickel Plated Brass M40 Thread 27 mm max.
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 3 mm min., 6 mm
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 8 mm min. IP69K
- Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland 2 mm min. IP69K
- Phoenix Contact G-INS Series Silver Nickel Plated Brass M40 x 1.5 Thread 28 mm
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 27 mm min. IP68
