Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M25 Thread, 8 mm min., 16 mm max., IP69K
- RS Stock No.:
- 288-4221
- Distrelec Article No.:
- 155-18-838
- Mfr. Part No.:
- 50.625M-R
- Brand:
- Jacobs
Subtotal (1 unit)*
£3.18
(exc. VAT)
£3.82
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £3.18 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£60.89
(exc. VAT)
£73.07
(inc. VAT)
- RS Stock No.:
- 288-4221
- Distrelec Article No.:
- 155-18-838
- Mfr. Part No.:
- 50.625M-R
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Series | PERFECT | |
| Colour | Silver | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Minimum Cable Diameter | 8 mm | |
| Maximum Cable Diameter | 16 mm | |
| IP Rating | IP69K | |
| Distrelec Product Id | 15518838 | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Series PERFECT | ||
Colour Silver | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Minimum Cable Diameter 8 mm | ||
Maximum Cable Diameter 16 mm | ||
IP Rating IP69K | ||
Distrelec Product Id 15518838 | ||
- COO (Country of Origin):
- DE
The cable gland provides threaded cable connections with exceptional strain relief and features a neoprene gasket. It boasts a large clamping range and includes a two-piece reducer sealing insert, ideal for cables with small diameters. This design ensures versatile and secure sealing for various cable sizes, making it suitable for diverse applications.
Fully insulated
RoHS compliant
Related links
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 11 mm min. IP68, IP69K
- Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland 2 mm min. IP69K
- Jacobs Perfect Series Nickel Polychloroprene Cable Gland 11 mm min. IP68
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 19 mm min., 27 mm
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 3 mm min., 6 mm
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69K, IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 11 mm min. IP68
- Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66

