Jacobs WADIone Series Nickel Nickel Plated Brass, Nickel Plated Brass Cable Gland, M20 Thread, 8 mm min., 15 mm max.,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-4630
Distrelec Article No.:
301-16-691
Mfr. Part No.:
K155-1020-00
Brand:
Jacobs
Find similar products by selecting one or more attributes.
Select all

Brand

Jacobs

Series

WADIone

Colour

Nickel

Material

Nickel Plated Brass, Nickel Plated Brass

Product Type

Cable Gland

Thread Size

M20

Minimum Cable Diameter

8 mm

Maximum Cable Diameter

15 mm

IP Rating

IP66, IP66, IP67, IP67, IP69, IP69, IP69K, IP69K

Distrelec Product Id

30116691

Hazardous Area Certification

No

Locknut Included

Yes

Maximum Operating Temperature

200 °C

Minimum Operating Temperature

-40 °C

Standards/Approvals

UL

COO (Country of Origin):
DE
The cable gland features an integrated anchorage system with high retention for secure installation. Its wide sealing and clamping range accommodate various cable sizes, while the easily removable inner sealing ring allows for hassle-free adjustment for larger cables. With robust UV, ozone, and weather resistance, it ensures reliable performance in outdoor and challenging environments, offering effective sealing and protection for cables.

Metric connecting thread

Long area sealing protects the cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy