Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland, M25 Thread, 12.5mm min., 20.5mm max., IP66, IP68, IP69
- RS Stock No.:
- 285-8305
- Distrelec Article No.:
- 301-16-676
- Mfr. Part No.:
- K150-1025-00
- Brand:
- Jacobs
Stock information currently inaccessible
- RS Stock No.:
- 285-8305
- Distrelec Article No.:
- 301-16-676
- Mfr. Part No.:
- K150-1025-00
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 20.5mm | |
| Minimum Cable Diameter | 12.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | WADIone | |
| IP Rating | IP66, IP68, IP69 | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M25 | ||
Maximum Cable Diameter 20.5mm | ||
Minimum Cable Diameter 12.5mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series WADIone | ||
IP Rating IP66, IP68, IP69 | ||
- COO (Country of Origin):
- DE
The cable gland is designed with high retention anchorage and a wide sealing and clamping range for optimal cable protection. It has a temperature range of -40°C to +100°C, making it suitable for various environments.
Integrated anchorage with high retention for secure cable fitting
Wide sealing and clamping range for versatility
Removable inner sealing ring for larger cables
High UV, ozone, and weather resistance for durability
Temperature range of -40°C to +100°C for adaptability
Protection grade IP66/IP68 with 10 bar pressure
Sealing insert material fulfills UL 94 HB standards
Wide sealing and clamping range for versatility
Removable inner sealing ring for larger cables
High UV, ozone, and weather resistance for durability
Temperature range of -40°C to +100°C for adaptability
Protection grade IP66/IP68 with 10 bar pressure
Sealing insert material fulfills UL 94 HB standards
Related links
- Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland 17mm min. IP66 IP69
- Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland 8mm min. IP66 IP69
- Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland 15mm min. IP66 IP69 (IP69K)
- Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland 3mm min. IP66 IP69 (IP69K)
- Jacobs WADIone Series Nickel Nickel Plated Brass M20 Thread 15 mm max.,
- Moflash E1EX-QS Series Brass Nickel Plated Brass Cable Gland 14.5mm Min IP66, IP68
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 9 mm min. IP68, IP69
- Moflash E1EX-QS Series Metallic Stainless Steel Cable Gland 14.5mm Min IP66, IP68