Capri ECP Series Grey Polyamide Cable Gland, M32 Thread, 15 mm min., 25 mm max., IP68

Subtotal (1 pack of 3 units)*

£6.56

(exc. VAT)

£7.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +£2.187£6.56

*price indicative

RS Stock No.:
271-2629
Mfr. Part No.:
CAP439322
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

25mm

Minimum Cable Diameter

15mm

Material

Polyamide

Colour

Grey

Series

ECP

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN 40430, EN 60423, EN 62444, UTE C 68-311

COO (Country of Origin):
FR
The Eaton versatile plastic industrial cable glands with locknut ECP allows the connection of non-armoured cables. The PVC sealing ring achieves both an IP68 tightness on the outer sheath of the cable as well as a perfect tensile strength. With an operating temperature range of -5 to +70 degree Celsius, the ECP range fully meets the current needs for cable entries management in industrial environment.

PVC coloured plasticized sealing ring

Material polyamide

Certifications EN 62444

ISO32 thread

Note


Eaton formerly known as Capri

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy