Capri ECP Series Grey Polyamide Cable Gland, PG16 Thread, 9.5 mm min., 15 mm max., IP68
- RS Stock No.:
- 271-2618
- Mfr. Part No.:
- CAP437162
- Brand:
- Capri
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-2618
- Mfr. Part No.:
- CAP437162
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | PG16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 9.5mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | ECP | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 40430, EN 60423, EN 62444, UTE C 68-311 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size PG16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 9.5mm | ||
Material Polyamide | ||
Colour Grey | ||
Series ECP | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 40430, EN 60423, EN 62444, UTE C 68-311 | ||
- COO (Country of Origin):
- FR
The Eaton versatile plastic industrial cable glands with locknut ECP allows the connection of non-armoured cables. The PVC sealing ring achieves both an IP68 tightness on the outer sheath of the cable as well as a perfect tensile strength. With an operating temperature range of -5 to +70 degree Celsius, the ECP range fully meets the current needs for cable entries management in industrial environment.
PVC coloured plasticized sealing ring
Material polyamide
Certifications EN 62444
Pg16 thread
Note
Eaton formerly known as Capri
Related links
- Capri ECP Series Grey Polyamide Cable Gland 9.5 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 21 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 3 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 26 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 5 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 26 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 4 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 5 mm min. IP68
