Capri ECP Series Grey Polyamide Cable Gland, PG42 Thread, 26 mm min., 38 mm max., IP68
- RS Stock No.:
- 271-2622
- Mfr. Part No.:
- CAP437422
- Brand:
- Capri
Subtotal (1 unit)*
£4.50
(exc. VAT)
£5.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.50 |
*price indicative
- RS Stock No.:
- 271-2622
- Mfr. Part No.:
- CAP437422
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland | |
| Thread Size | PG42 | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 26mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | ECP | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 40430, EN 60423, EN 62444, UTE C 68-311 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland | ||
Thread Size PG42 | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 26mm | ||
Material Polyamide | ||
Colour Grey | ||
Series ECP | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 40430, EN 60423, EN 62444, UTE C 68-311 | ||
- COO (Country of Origin):
- FR
The Eaton versatile plastic industrial cable glands with locknut ECP allows the connection of non-armoured cables. The PVC sealing ring achieves both an IP68 tightness on the outer sheath of the cable as well as a perfect tensile strength. With an operating temperature range of -5 to +70 degree Celsius, the ECP range fully meets the current needs for cable entries management in industrial environment.
PVC coloured plasticized sealing ring
Material polyamide
Certifications EN 62444
Pg42 thread
Note
Eaton formerly known as Capri
Related links
- Capri ECP Series Grey Polyamide Cable Gland 26 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 32 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 32 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 30 mm min. IP68
- Phoenix Contact 14244 Series Light Grey Polyamide Cable Gland 30 mm min. IP69, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Capri ECP Series Grey Polyamide Cable Gland 3 mm min. IP68
