Capri ECP Series Grey Polyamide Cable Gland, M20 Thread, 9.5 mm min., 15 mm max., IP68

Subtotal (1 pack of 5 units)*

£6.94

(exc. VAT)

£8.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£1.388£6.94

*price indicative

RS Stock No.:
271-2627
Mfr. Part No.:
CAP439212
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

15mm

Minimum Cable Diameter

9.5mm

Material

Polyamide

Colour

Grey

Series

ECP

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 62444, EN 60423, DIN 40430, UTE C 68-311

COO (Country of Origin):
FR
The Eaton versatile plastic industrial cable glands with locknut ECP allows the connection of non-armoured cables. The PVC sealing ring achieves both an IP68 tightness on the outer sheath of the cable as well as a perfect tensile strength. With an operating temperature range of -5 to +70 degree Celsius, the ECP range fully meets the current needs for cable entries management in industrial environment.

PVC coloured plasticized sealing ring

Material polyamide

Certifications EN 62444

ISO20 thread

Note


Eaton formerly known as Capri

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy