Capri ECP Series Grey Polyamide Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP68

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-2625
Mfr. Part No.:
CAP439172
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Thread Size

M16

Product Type

Cable Gland

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Polyamide

Colour

Grey

Series

ECP

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-5°C

Standards/Approvals

DIN 40430, EN 60423, EN 62444, UTE C 68-311

COO (Country of Origin):
FR
The Eaton versatile plastic industrial cable glands with locknut ECP allows the connection of non-armoured cables. The PVC sealing ring achieves both an IP68 tightness on the outer sheath of the cable as well as a perfect tensile strength. With an operating temperature range of -5 to +70 degree Celsius, the ECP range fully meets the current needs for cable entries management in industrial environment.

PVC coloured plasticized sealing ring

Material polyamide

Certifications EN 62444

ISO16 thread

Note


Eaton formerly known as Capri

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy