Capri ECP Series Grey Polyamide Cable Gland, PG29 Thread, 15 mm min., 25 mm max., IP68
- RS Stock No.:
- 271-2620
- Mfr. Part No.:
- CAP437292
- Brand:
- Capri
Subtotal (1 pack of 5 units)*
£13.20
(exc. VAT)
£15.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.64 | £13.20 |
*price indicative
- RS Stock No.:
- 271-2620
- Mfr. Part No.:
- CAP437292
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | PG29 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | ECP | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | DIN 40430, EN 60423, EN 62444, UTE C 68-311 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size PG29 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 15mm | ||
Material Polyamide | ||
Colour Grey | ||
Series ECP | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals DIN 40430, EN 60423, EN 62444, UTE C 68-311 | ||
- COO (Country of Origin):
- FR
The Eaton versatile plastic industrial cable glands with locknut ECP allows the connection of non-armoured cables. The PVC sealing ring achieves both an IP68 tightness on the outer sheath of the cable as well as a perfect tensile strength. With an operating temperature range of -5 to +70 degree Celsius, the ECP range fully meets the current needs for cable entries management in industrial environment.
PVC coloured plasticized sealing ring
Material polyamide
Certifications EN 62444
Pg21 thread
Note
Eaton formerly known as Capri
Related links
- Capri ECP Series Grey Polyamide Cable Gland 15 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 9.5 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 3 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 26 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 21 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 3 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 21 mm min. IP68
- Capri ECP Series Grey Polyamide Cable Gland 9.5 mm min. IP68
