TE Connectivity T3609 Series Metal Nickel Plated Brass Cable Gland, M20 Thread, 9 mm min., 5 mm max., IP68
- RS Stock No.:
- 686-673
- Mfr. Part No.:
- T3609200112-000
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 tray of 40 units)*
£145.73
(exc. VAT)
£174.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £145.73 | £3.643 |
*price indicative
- RS Stock No.:
- 686-673
- Mfr. Part No.:
- T3609200112-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Nickel Plated Brass | |
| Colour | Metal | |
| Series | T3609 | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 9mm | ||
Material Nickel Plated Brass | ||
Colour Metal | ||
Series T3609 | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity EMC cable glands, MADE from nickel-plated brass, are designed for hazardous areas and comply with DIN EN 50014 and DIN EN 50019 standards. Featuring a press seal MADE of PA and a sealing material of NBR, they offer a temperature range of -40ºC to +100ºC. With IP68 protection, they ensure superior sealing against dust and water, making them Ideal for harsh and demanding environments.
RoHS compliant
Sealable
Related links
- TE Connectivity T3609 Series Metal Nickel Plated Brass Cable Gland 5 mm min. IP68
- TE Connectivity T3609 Series Metal Nickel Plated Brass Cable Gland 7 mm min. IP68
- Phoenix Contact Brass Nickel Plated Brass Cable Gland 9 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 10 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 8 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 5 mm min. IP68
- ABB Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
