TE Connectivity T3609 Series Metal Nickel Plated Brass Cable Gland, PG7 Thread, 5 mm min., 2 mm max., IP68

Image representative of range

Subtotal (1 box of 60 units)*

£140.80

(exc. VAT)

£168.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£140.80£2.347

*price indicative

RS Stock No.:
686-672
Mfr. Part No.:
T3609070111-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Gland

Thread Size

PG7

Maximum Cable Diameter

2mm

Minimum Cable Diameter

5mm

Material

Nickel Plated Brass

Colour

Metal

Series

T3609

IP Rating

IP68

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The TE Connectivity EMC cable glands, MADE from nickel-plated brass, are designed for hazardous areas and comply with DIN EN 50014 and DIN EN 50019 standards. Featuring a press seal MADE of PA and a sealing material of NBR, they offer a temperature range of -40ºC to +100ºC. With IP68 protection, they ensure superior sealing against dust and water, making them Ideal for harsh and demanding environments.

RoHS compliant

Sealable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy