Finder 7L Series Series LED Cabinet Light, 48 V ac, 48V dc, 310.6 mm Length, 9 W, 5000K
- RS Stock No.:
- 206-5985
- Mfr. Part No.:
- 7L.43.0.024.2200
- Brand:
- Finder
Subtotal (1 unit)*
£72.14
(exc. VAT)
£86.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 8 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.14 |
*price indicative
- RS Stock No.:
- 206-5985
- Mfr. Part No.:
- 7L.43.0.024.2200
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Lamp Type | LED | |
| Product Type | Led Panel Lamp | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 600lm | |
| Housing Material | Transparent Plastic | |
| Voltage | 48, 48V ac | |
| Length | 310.6mm | |
| Power | 9W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 60000h | |
| Colour Temperature | 5000K | |
| Maximum Operating Temperature | 50°C | |
| Colour | White | |
| Standards/Approvals | CE | |
| Series | 7L Series | |
| Diffuser Finish | Pearl | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Lamp Type LED | ||
Product Type Led Panel Lamp | ||
Sub Type Cabinet Light | ||
Luminous Flux 600lm | ||
Housing Material Transparent Plastic | ||
Voltage 48, 48V ac | ||
Length 310.6mm | ||
Power 9W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Lifespan 60000h | ||
Colour Temperature 5000K | ||
Maximum Operating Temperature 50°C | ||
Colour White | ||
Standards/Approvals CE | ||
Series 7L Series | ||
Diffuser Finish Pearl | ||
- COO (Country of Origin):
- IT
Finder Series 7L Led Panel Lamp, 600lm Luminosity, 12 to 48V AC/DC Voltage Rating - 7L.43.0.024.2200
This LED panel lamp is designed for versatile cabinet lighting, offering a luminosity of 600 lumens at an energy-efficient 9W. Ideal for various lighting applications, the lamp operates within a voltage range of 12 to 48V AC/DC. Its sleek design, measuring 310.6mm in length, makes it suitable for seamless installation in electrical distribution and control panels.
Features & Benefits
• Provides 600 lumens of bright daylight lighting at 5000K
• Integrated LEDs offer consistent illumination with low energy consumption
• Supports both magnetic mounting and screw-fixed installation for flexibility
• Features push-in and plug-in terminals for quick and easy connectivity
• Protects against dust and moisture with an IP20 rating
• Built to last with a lifespan of up to 60,000 hours
Applications
• Used for illuminating control panels in automation systems
• Suitable for providing light in electrical distribution cabinets
• Ideal for task lighting in mechanical workshops
• Can be integrated seamlessly into office cabinets and shelving
How does the lamp ensure easy installation in restricted spaces?
The design incorporates magnetic mounting and screw-fixed support options, allowing for straightforward installation in tight areas without the need for extensive tools. This versatility makes it suitable for various setups.
What type of connections are available for multiple unit setups?
The lamp features plug-in terminals that support the connection of multiple units, enabling up to seven lamps to be interconnected easily, making it suitable for larger installations.
What is the advantage of using this lamp in cabinet lighting compared to traditional lighting?
With its low power consumption and high luminosity output, the lamp provides significant energy savings and improved lighting efficiency, making it ideal for cabinet applications where electricity use is a concern.
Related links
- Finder 7L Series Series LED Cabinet Light 310.6 mm Length 5000K
- Finder 7L Series Series LED Cabinet Light 310.6 mm Length 5000K
- Finder 7L Series Series LED Cabinet Light 310.6 mm Length 5000K
- Finder 7L Series Series LED Cabinet Light 310.6 mm Length 5000K
- Finder 07L Series LED Cabinet Light 30 mm Length 5000K
- Phoenix Contact PLD M Series LED Cabinet Light 365 mm Length 5000K
- PowerLED CON510 Series LED Cabinet Light 523.6 mm Length 6500K
- nVent HOFFMAN LED Cabinet Light 364 mm Length 4000K
