Finder 7L Series Series LED Cabinet Light, 48 V ac, 48V dc, 310.6 mm Length, 9 W, 5000K
- RS Stock No.:
- 206-5984
- Distrelec Article No.:
- 304-21-709
- Mfr. Part No.:
- 7L.43.0.024.2100
- Brand:
- Finder
Subtotal (1 unit)*
£69.95
(exc. VAT)
£83.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 26 October 2026
- Plus 16 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.95 |
*price indicative
- RS Stock No.:
- 206-5984
- Distrelec Article No.:
- 304-21-709
- Mfr. Part No.:
- 7L.43.0.024.2100
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Cabinet Light | |
| Voltage | 48V ac, 48V ac | |
| Housing Material | Plastic | |
| Length | 310.6mm | |
| IP Rating | IP20 | |
| Power | 9W | |
| Minimum Operating Temperature | -30°C | |
| Colour Temperature | 5000K | |
| Lifespan | 60000h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | I-2020 | |
| Colour | White | |
| Diffuser Finish | Pearl | |
| Lamp Supplied | Yes | |
| Series | 7L Series | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Cabinet Light | ||
Voltage 48V ac, 48V ac | ||
Housing Material Plastic | ||
Length 310.6mm | ||
IP Rating IP20 | ||
Power 9W | ||
Minimum Operating Temperature -30°C | ||
Colour Temperature 5000K | ||
Lifespan 60000h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals I-2020 | ||
Colour White | ||
Diffuser Finish Pearl | ||
Lamp Supplied Yes | ||
Series 7L Series | ||
- COO (Country of Origin):
- IT
Finder Series 7L Cabinet Light, 6W Wattage, 310.6mm Length - 7L.43.0.024.2100
This cabinet light is an energy-efficient LED panel light designed to provide optimal illumination. Featuring integrated LEDs, it operates within a voltage range of 12 to 48V AC/DC, offering versatility for various applications. With a length of 310.6mm, this light is perfectly suited for installation in tight spaces and electrical panels.
Features & Benefits
• Magnetic mounting allows for direct application or screw-fixed support
• Available in brightness levels of 600 or 1200 lumens
• Supports multiple switching options including ON/OFF and motion detection
• Quick wiring system with push-in and plug-in terminals for easy connections
• Radiation angle of 120° enhances the coverage area
• CE certified, ensuring compliance with safety standards
Applications
• Ideal for use in electrical panels and cabinets
• Suitable for automation and mechanical design installations
• Enhances visibility in workshops and workspaces
• Perfect for utilising adjustable lighting conditions when necessary
What are the power consumption details for the cabinet light?
This light consumes a nominal power of 6W at 600 lumens and 9W at 1200 lumens, making it an efficient choice for various needs.
Can this light be connected to multiple units?
Yes, it can be easily linked with plug connectors, allowing connection of up to seven lamps in a single circuit.
What type of switching options are available?
It offers flexible switching options, including direct switching, a movement detector, and an ON/OFF switch, catering to different operational preferences.
Related links
- Finder 7L Series Series LED Cabinet Light 48V dc 9 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 13 W, 5000K
- Finder 7L Series Series LED Cabinet Light 240V dc 9 W, 5000K
- Finder 7L Series Series LED Cabinet Light 240V dc 13 W, 5000K
- Finder 07L Series LED Cabinet Light 240V dc 13 W, 5000K
- Phoenix Contact PLD M Series LED Cabinet Light 365 mm Length 5000K
- nVent HOFFMAN EL900 Series LED Cabinet Light 48 mm Length 4000K
- PowerLED CON510 Series LED Cabinet Light 523.6 mm Length 6500K
