Finder 7L Series Series LED Cabinet Light, 240 V ac, 240V dc, 310.6 mm Length, 9 W, 5000K
- RS Stock No.:
- 206-5989
- Mfr. Part No.:
- 7L.43.0.230.2100
- Brand:
- Finder
Subtotal (1 unit)*
£69.95
(exc. VAT)
£83.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 26 October 2026
- Plus 8 unit(s) shipping from 26 October 2026
- Plus 24 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.95 |
*price indicative
- RS Stock No.:
- 206-5989
- Mfr. Part No.:
- 7L.43.0.230.2100
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Lamp Type | LED | |
| Product Type | Led Panel Lamp | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 1200lm | |
| Housing Material | Transparent Plastic | |
| Voltage | 240V ac, 240V ac | |
| Length | 310.6mm | |
| Power | 9W | |
| IP Rating | IP20 | |
| Lifespan | 60000h | |
| Colour Temperature | 5000K | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | I-2020 | |
| Colour | White | |
| Diffuser Finish | Pearl | |
| Series | 7L Series | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Lamp Type LED | ||
Product Type Led Panel Lamp | ||
Sub Type Cabinet Light | ||
Luminous Flux 1200lm | ||
Housing Material Transparent Plastic | ||
Voltage 240V ac, 240V ac | ||
Length 310.6mm | ||
Power 9W | ||
IP Rating IP20 | ||
Lifespan 60000h | ||
Colour Temperature 5000K | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals I-2020 | ||
Colour White | ||
Diffuser Finish Pearl | ||
Series 7L Series | ||
- COO (Country of Origin):
- IT
Finder Series 7L Led Panel Lamp, 6W Wattage, 310.6mm Length - 7L.43.0.230.2100
This LED panel lamp is designed to provide efficient cabinet lighting. Featuring a compact length of 310.6mm, it operates on a voltage range of 110 to 240V AC/DC. With an energy consumption of only 6W, it produces a bright daylight output at a colour temperature of 5000 K, making it an ideal choice for various applications in the automation and electrical sectors.
Features & Benefits
• Integrated LED lamp eliminates the need for bulbs
• Consumes only 6W, promoting energy efficiency
• Emits 600 lumens for bright illumination
• Wide radiation angle of 120° enhances light distribution
• Versatile mounting options for easy installation
• CE certified for compliance with safety standards
Applications
• Used in control panels for effective lighting
• Ideal for electrical distribution cabinets
• Suitable for various industrial requiring focused lighting
• Efficiently lights up workspaces in mechanical environments
What makes this lamp energy-efficient compared to traditional lighting?
The 6W power consumption allows for substantial energy savings while delivering 600 lumens of brightness, reducing operational costs.
How can this lamp be installed in various cabinet configurations?
The lamp supports direct magnetic mounting or can be installed using screw-fixed metallic supports, providing flexibility in different setups.
What is the expected lifespan of this LED panel lamp?
The lifespan is approximately 60,000 hours, ensuring long-term use with minimal maintenance.
Can multiple lamps be connected together?
Yes, the lamp features plug-in terminals for connecting up to seven units, facilitating a comprehensive lighting solution.
Related links
- Finder 7L Series Series LED Cabinet Light 240V dc 9 W, 5000K
- Finder 7L Series Series LED Cabinet Light 240V dc 13 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 9 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 13 W, 5000K
- Finder 07L Series LED Cabinet Light 240V dc 13 W, 5000K
- Phoenix Contact PLD M Series LED Cabinet Light 365 mm Length 5000K
- nVent HOFFMAN LED Cabinet Light 364 mm Length 4000K
- nVent HOFFMAN ELC Series LED Cabinet Light 364 mm Length 4000K
