Finder 07L Series LED Cabinet Light, 240 V ac, 240V dc, 30 mm Length, 13 W, 5000K
- RS Stock No.:
- 206-5981
- Mfr. Part No.:
- 07L.12
- Brand:
- Finder
Subtotal (1 unit)*
£5.87
(exc. VAT)
£7.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 121 unit(s) shipping from 26 October 2026
- Plus 55 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.87 |
*price indicative
- RS Stock No.:
- 206-5981
- Mfr. Part No.:
- 07L.12
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Lamp Type | LED | |
| Product Type | Led Panel Lamp | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 1200lm | |
| Housing Material | Transparent Plastic | |
| Voltage | 240V ac, 240V ac | |
| Length | 30mm | |
| IP Rating | IP20 | |
| Power | 13W | |
| Colour Temperature | 5000K | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 60000h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE | |
| Colour | White | |
| Series | 07L | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Lamp Type LED | ||
Product Type Led Panel Lamp | ||
Sub Type Cabinet Light | ||
Luminous Flux 1200lm | ||
Housing Material Transparent Plastic | ||
Voltage 240V ac, 240V ac | ||
Length 30mm | ||
IP Rating IP20 | ||
Power 13W | ||
Colour Temperature 5000K | ||
Minimum Operating Temperature -30°C | ||
Lifespan 60000h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE | ||
Colour White | ||
Series 07L | ||
- COO (Country of Origin):
- IT
Finder Series 7L Led Panel Lamp, 30mm Length, 240 Vac / VDC Voltage Rating - 07L.12
This LED panel lamp is specifically designed for cabinet lighting applications. This energy-efficient LED lamp operates on a voltage of 240 Vac/VDC and offers versatile mounting options for seamless installation in various settings. Measuring 30mm in length, it provides effective illumination for electrical distribution and control panels.
Features & Benefits
• Low power consumption enhances energy efficiency
• Radiation angle of 120° for uniform light distribution
• Available in models producing 600 and 1200 lumens
• Easy installation with either magnetic or screw-fixed support
• Push-in terminals allow quick connection for a single unit
• Designed by Minelli-Fossati for discreet interior cabinet lighting
Applications
• Ideal for lighting in electrical distribution boxes
• Perfect for use in control panels for better visibility
• Suitable for interior cabinet lighting in various industries
• Can be used with panel light connectors for streamlined installation
How does the built-in switching feature enhance usability?
The panel lamp includes an ON/OFF switch, allowing instant control of the lighting, which is ideal for users needing quick access to lighting in confined spaces.
What is the expected lifespan of this lamp?
The LED panel lamp boasts a lifespan of around 60,000 hours, significantly reducing the need for frequent replacements.
Can the lamp be connected in series with other units?
Yes, this lighting product supports plug-in terminals for connecting up to seven units, making it suitable for larger installations.
What types of mounting options are available for the lamp?
Users can choose between magnetic mounting for effortless attachment or clip fixing for more permanent installations, offering flexibility depending on the workspace needs.
What makes this model suitable for harsh conditions?
It is designed to operate effectively in ambient temperatures ranging from -30°C to +50°C, ensuring reliability even in challenging environments.
Related links
- Finder 7L Series Series LED Cabinet Light 240V dc 13 W, 5000K
- Finder 7L Series Series LED Cabinet Light 240V dc 9 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 13 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 9 W, 5000K
- Rittal SZ 2500.313 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.310 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.311 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.312 Series LED Cabinet Light 437 mm Length 4000K
