Finder 7L Series Series LED Cabinet Light, 48 V ac, 48V dc, 310.6 mm Length, 13 W, 5000K

Subtotal (1 unit)*

£73.22

(exc. VAT)

£87.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.22

*price indicative

RS Stock No.:
206-5993
Mfr. Part No.:
7L.46.0.024.1200
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Led Panel Lamp

Lamp Type

LED

Sub Type

Cabinet Light

Luminous Flux

1200lm

Voltage

48V ac, 48V ac

Housing Material

Transparent Plastic

Length

310.6mm

Power

13W

IP Rating

IP20

Minimum Operating Temperature

-30°C

Lifespan

60000h

Colour Temperature

5000K

Maximum Operating Temperature

50°C

Colour

White

Standards/Approvals

CE

Series

7L Series

Diffuser Finish

Pearl

COO (Country of Origin):
IT

Finder Series 7L Led Panel Lamp, 310.6mm Length, 1200lm Luminosity - 7L.46.0.024.1200


This LED panel lamp is designed for cabinet lighting, offering exceptional performance and efficiency. With a luminous flux of 1200lm, it operates at 13W, ensuring bright and effective illumination. The lamp supports a voltage range of 12V to 48V AC/DC and features a pearl diffuser for even light distribution. Its dimensions of 310.6mm in length make it suitable for various installations in electrical or control panels.

Features & Benefits


• Energy-efficient operation reduces overall power consumption

• 5000K daylight LED provides clear and natural lighting

• Integrated LED technology ensures a long lifespan of 60,000 hours

• Magnetic or clip fixing allows for versatile installation options

• Push-in and plug-in terminals simplify electrical connections

• CE marked, ensuring compliance with European safety standards

Applications


• Suitable for use within electrical distribution panels

• Ideal for control panels where high visibility is required

• Designed for environments needing effective cabinet lighting

• Used in commercial and industrial settings for optimal illumination

What are the light characteristics, and how do they enhance visibility?


The light colour temperature of 5000K provides daylight-like illumination, which enhances visibility in work environments by reducing eye strain and allowing for accurate colour rendering.

How is the LED panel lamp connected to other units?


Connections can be made using either the push-in terminals for standalone units or plug-in terminals, allowing up to seven lamps to be connected in series for expansive lighting solutions.

Can this lamp withstand varying environmental conditions?


Yes, the lamp is rated for ambient temperatures ranging from −30°C to +50°C, making it suitable for different indoor and outdoor settings.

What is the significance of the pearl diffuser in this lamp?


The pearl diffuser evenly distributes light, preventing harsh glare and providing a softer illumination, which is beneficial for close work and enhances overall comfort.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy