Finder 7L Series Series LED Cabinet Light, 240 V ac, 240V dc, 310.6 mm Length, 13 W, 5000K
- RS Stock No.:
- 206-5999
- Mfr. Part No.:
- 7L.46.0.230.2200
- Brand:
- Finder
Subtotal (1 unit)*
£80.89
(exc. VAT)
£97.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.89 |
*price indicative
- RS Stock No.:
- 206-5999
- Mfr. Part No.:
- 7L.46.0.230.2200
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Lamp Type | LED | |
| Product Type | Led Panel Lamp | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 1200lm | |
| Voltage | 240V ac, 240V ac | |
| Housing Material | Transparent Plastic | |
| Length | 310.6mm | |
| Power | 13W | |
| IP Rating | IP20 | |
| Colour Temperature | 5000K | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 60000h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | I-2020 | |
| Colour | White | |
| Diffuser Finish | Pearl | |
| Series | 7L Series | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Lamp Type LED | ||
Product Type Led Panel Lamp | ||
Sub Type Cabinet Light | ||
Luminous Flux 1200lm | ||
Voltage 240V ac, 240V ac | ||
Housing Material Transparent Plastic | ||
Length 310.6mm | ||
Power 13W | ||
IP Rating IP20 | ||
Colour Temperature 5000K | ||
Minimum Operating Temperature -30°C | ||
Lifespan 60000h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals I-2020 | ||
Colour White | ||
Diffuser Finish Pearl | ||
Series 7L Series | ||
- COO (Country of Origin):
- IT
Finder Series 7L Led Panel Lamp, 1200 Luminosity, Daylight Light Colour - 7L.46.0.230.2200
This LED panel lamp is designed for efficient illumination in various cabinet lighting applications. With integrated LEDs, it emits a crisp daylight LED light at a colour temperature of 5000K, suitable for illuminating electrical distribution and control panels. Its energy-efficient operation ensures low power consumption, offering a practical solution for diverse uses within the automation and electrical sectors.
Features & Benefits
• Produces a light output of 1200 lumens
• Functions efficiently within a voltage range of 110 to 240V
• Magnetic or clip mounting options for flexible installation
• Simplified wiring through push-in and plug-in terminals
• Pearl diffuser lamp improves light quality and distribution
Applications
• Suitable for illuminating electrical and control distribution panels
• Used in workshops and automated manufacturing areas
• Ideal for under-cabinet lighting in industrial environments
• Appropriate for areas requiring high visibility and safety standards
What is the recommended operating voltage range?
The recommended operating voltage range is 110 to 240V AC/DC, accommodating various applications.
How long can I expect the lamp to last?
This lamp offers a lifespan of 60,000 hours, ensuring long-term usability.
What kind of connections does it support?
It supports push-in terminals for single unit connections and plug-in terminals for linking multiple units, up to seven lamps.
Can it be installed in confined spaces?
Yes, its compact design and various mounting options make it suitable for installation in tight spaces.
Related links
- Finder 7L Series Series LED Cabinet Light 240V dc 13 W, 5000K
- Finder 7L Series Series LED Cabinet Light 240V dc 9 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 13 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 9 W, 5000K
- Finder 07L Series LED Cabinet Light 240V dc 13 W, 5000K
- Rittal SZ 2500.313 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.310 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.311 Series LED Cabinet Light 437 mm Length 4000K
