Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 10A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3341
- Distrelec Article No.:
- 304-02-133
- Mfr. Part No.:
- A9F54210
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£73.51
(exc. VAT)
£88.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 174 unit(s) shipping from 01 June 2026
- Plus 6 unit(s) shipping from 04 June 2026
- Plus 45 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.51 |
*price indicative
- RS Stock No.:
- 791-3341
- Distrelec Article No.:
- 304-02-133
- Mfr. Part No.:
- A9F54210
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12, 133, 220, 240, 380, 415, 440V | |
| Rated DC Voltage | 100V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 85mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 78.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12, 133, 220, 240, 380, 415, 440V | ||
Rated DC Voltage 100V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 85mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 78.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schneider Electric MCB, 6kV Rated Impulse Withstand Voltage, Toggle Control - iC60H Series - A9F54210
Get one up on electrical hazards with this MCB from Schneider Electric. It uses thermal-magnetic technology to monitor your network and cut power to connected appliances in the event of a short circuit or overload. This reduces the risk of fire outbreaks and boosts user safety. The breaker is a type-C device, which means it trips when it receives between 5 and 10 times its rated current of 10A. This makes it the right choice for applications that are prone to high inrush currents, like inductive loads and lighting systems.
Features & Benefits
• Clip-on mounting to a DIN rail is simple and tool-free, saving time and hassle
• Integrated trip indicator for easy monitoring and diagnosis
• Withstands up to 20,000 mechanical operating cycles to assure you of long-term performance
• Padlockable to prevent tampering during maintenance and repair
Applications
• Transportation industry
• Mechanical workshops
• Robotics and automation systems
Does this MCB resist power spikes?
Yes, this unit's 6kV rated impulse withstand voltage shows that it handles high power surges without suffering damage, meaning it fits the bill for use with sensitive equipment.
Schneider Electric Acti9 iC60H MCBs - 2 Pole
iC60H series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Features & Benefits
Standards
Q: What exactly does a miniature circuit breaker do?
It protects wires from overloads and short-circuits. For overload protection the temperature of a bimetal, through which the current passes is decisive. If the nominal current—the current the circuit breaker is designed for—rises slightly, the bimetal heats up to a greater extent and, after a certain period of time, this causes the switching mechanism to trip. Today MCBs are installed in all our homes, offices and other buildings, protecting the electrical wires from damage. They have the advantage that they can be manually reset without having to replace wire as in the case of the traditional fuse. The MCBs have either a button or lever that can be flicked to reset it. They are used instead of fuses due to their convenience and improved safety features.
Q: What is the differences in the Tripping Curves B, C, and D?
Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20 A 12 V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25 A 12 V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63 A 12 V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40 A 12 V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63 A 12 V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6 A 12 V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2 A 12 V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16 A 12 V 220 V 380 V
