Texas Instruments, TPS54615PWP Step-Down Switching Regulator, 1-Channel 6A 28-Pin, HTSSOP

Subtotal (1 tube of 50 units)*

£184.90

(exc. VAT)

£221.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£3.698£184.90

*price indicative

RS Stock No.:
162-5945
Mfr. Part No.:
TPS54615PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

6A

Regulator Function

Buck Controller

Minimum Input Voltage

3 V

Maximum Input Voltage

6 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

762 kHz

Pin Count

28

Package Type

HTSSOP

Switching Regulator

Yes

Line Regulation

0.088 %/V

Load Regulation

0.092 %/A

Maximum Operating Temperature

+85 °C

Dimensions

9.7 x 4.4 x 1.15mm

Width

4.4mm

Height

1.15mm

Length

9.7mm

Minimum Operating Temperature

-40 °C

Related links