Texas Instruments, TPS62232DRYT Step-Down Switching Regulator, 1-Channel 500mA 6-Pin, SON
- RS Stock No.:
- 145-5844
- Mfr. Part No.:
- TPS62232DRYT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5844
- Mfr. Part No.:
- TPS62232DRYT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Maximum Output Voltage | 1.2 V | |
| Regulator Function | Step Down | |
| Minimum Input Voltage | 2.05 V | |
| Maximum Input Voltage | 6 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 3 MHz | |
| Pin Count | 6 | |
| Package Type | SON | |
| Switching Regulator | Yes | |
| Line Regulation | 0 %/V | |
| Load Regulation | 0.001 %/mA | |
| Length | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Efficiency | 94% | |
| Dimensions | 1.5 x 1.05 x 0.55mm | |
| Height | 0.55mm | |
| Width | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Maximum Output Voltage 1.2 V | ||
Regulator Function Step Down | ||
Minimum Input Voltage 2.05 V | ||
Maximum Input Voltage 6 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 3 MHz | ||
Pin Count 6 | ||
Package Type SON | ||
Switching Regulator Yes | ||
Line Regulation 0 %/V | ||
Load Regulation 0.001 %/mA | ||
Length 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Efficiency 94% | ||
Dimensions 1.5 x 1.05 x 0.55mm | ||
Height 0.55mm | ||
Width 1.05mm | ||
Related links
- Texas Instruments 1-Channel 75mA 6-Pin, SON
- Texas Instruments 1-Channel 700mA Adjustable 6-Pin, SON
- Texas Instruments 1-Channel 300mA Adjustable 6-Pin, SON
- Texas Instruments 1-Channel 500mA Adjustable 16-Pin, HTSSOP
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, LLP
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, PSOP
- Microchip 1-Channel 500mA 5-Pin, TSOT
- Texas Instruments 1-Channel 3A 16-Pin, QFN
