Texas Instruments, TPS62122DRVT Step-Down Switching Regulator, 1-Channel 75mA 6-Pin, SON
- RS Stock No.:
- 162-7963
- Mfr. Part No.:
- TPS62122DRVT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 162-7963
- Mfr. Part No.:
- TPS62122DRVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 75mA | |
| Maximum Output Voltage | 5.5 V | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 1.2 V | |
| Minimum Input Voltage | 2 V | |
| Maximum Input Voltage | 15 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 0.8 MHz | |
| Pin Count | 6 | |
| Package Type | SON | |
| Switching Regulator | Yes | |
| Line Regulation | 0.04 %/V | |
| Length | 2.1mm | |
| Height | 0.75mm | |
| Width | 2.1mm | |
| Efficiency | 96% | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 75mA | ||
Maximum Output Voltage 5.5 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 1.2 V | ||
Minimum Input Voltage 2 V | ||
Maximum Input Voltage 15 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 0.8 MHz | ||
Pin Count 6 | ||
Package Type SON | ||
Switching Regulator Yes | ||
Line Regulation 0.04 %/V | ||
Length 2.1mm | ||
Height 0.75mm | ||
Width 2.1mm | ||
Efficiency 96% | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments 1-Channel 500mA 6-Pin, SON
- Texas Instruments 1-Channel 700mA Adjustable 6-Pin, SON
- Texas Instruments 1-Channel 300mA Adjustable 6-Pin, SON
- Texas Instruments 1-Channel 1A Adjustable 6-Pin, SON
- Texas Instruments 1-Channel 75mA 8-Pin, SOT-23
- Texas Instruments SON
- Texas Instruments TPS61170DRVT Step Up 1.2A Adjustable SON
- Texas Instruments TPS61240DRVT Step Up 450mA SON
