Texas Instruments, TPS62150RGTT Step-Down Switching Regulator, 1-Channel 1A Adjustable 16-Pin, QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8809
Mfr. Part No.:
TPS62150RGTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Maximum Output Voltage

6 V

Regulator Function

Buck

Minimum Output Voltage

0.9 V

Minimum Input Voltage

3 V

Maximum Input Voltage

17 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2.5 MHz

Package Type

QFN

Line Regulation

0.02 %/V

Load Regulation

0.05 %/A

Maximum Operating Temperature

+85 °C

Width

3.15mm

Height

0.95mm

Dimensions

3.15 x 3.15 x 0.95mm

Minimum Operating Temperature

-40 °C

Length

3.15mm

Related links