Texas Instruments, LM2598S-ADJ/NOPB Adjustable Switching Regulator, 1-Channel 1A Adjustable 7-Pin, D2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6205
Mfr. Part No.:
LM2598S-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Maximum Output Voltage

37 V

Minimum Output Voltage

1.2 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

0.15 MHz

Pin Count

7

Package Type

TO-263

Switching Regulator

Yes

Height

4.57mm

Dimensions

10.16 x 9.91 x 4.57mm

Minimum Operating Temperature

-25 °C

Length

10.16mm

Maximum Operating Temperature

+125 °C

Width

9.91mm

SIMPLE SWITCHER® Step-Down Regulators, LM259x Series



SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links