Texas Instruments, TPS62112RSAT Step-Down Switching Regulator, 1-Channel 1.5A 16-Pin, QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9166
Mfr. Part No.:
TPS62112RSAT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.5A

Regulator Function

Buck Controller

Minimum Input Voltage

3.1 V

Maximum Input Voltage

17 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

1100 kHz

Package Type

QFN

Switching Regulator

Yes

Length

4mm

Dimensions

4 x 4 x 0.9mm

Minimum Operating Temperature

-40 °C

Width

4mm

Height

0.9mm

Maximum Operating Temperature

+85 °C

Related links