Texas Instruments, LM2738XMY/NOPB Adjustable Switching Regulator, 1-Channel 1.5A Adjustable 8-Pin, MSOP
- RS Stock No.:
- 162-4199
- Mfr. Part No.:
- LM2738XMY/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 162-4199
- Mfr. Part No.:
- LM2738XMY/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Regulator Function | Buck Controller | |
| Minimum Input Voltage | 3 V | |
| Maximum Input Voltage | 20 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1600 kHz | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Switching Regulator | Yes | |
| Line Regulation | 0.02 %/V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Height | 0.86mm | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 3 V | ||
Maximum Input Voltage 20 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1600 kHz | ||
Pin Count 8 | ||
Package Type MSOP | ||
Switching Regulator Yes | ||
Line Regulation 0.02 %/V | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Height 0.86mm | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Operating Temperature +125 °C | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, MDIP
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, MDIP
- Texas Instruments 1-Channel 1.5A Adjustable 10-Pin, MSOP
- Texas Instruments 1-Channel 1.5A Adjustable 16-Pin, TSSOP
- STMicroelectronics 1-Channel 1.5A Adjustable 16-Pin, SO16
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, PSOP
- Texas Instruments 1-Channel Adjustable 5-Pin, SOT-23
- Texas Instruments 1-Channel 1A 8-Pin, MDIP
