Texas Instruments, TPS62182YZFT DC-DC Converter, 1-Channel 6A Adjustable 24-Pin, BGA
- RS Stock No.:
- 162-9897
- Mfr. Part No.:
- TPS62182YZFT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9897
- Mfr. Part No.:
- TPS62182YZFT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 6A | |
| Maximum Output Voltage | 6 V | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 0.9 V | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 15 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 24 | |
| Package Type | BGA | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.04 %/A | |
| Dimensions | 2.13 x 3.13 x 0.275mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.13mm | |
| Length | 2.13mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.275mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 6A | ||
Maximum Output Voltage 6 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 0.9 V | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 15 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 24 | ||
Package Type BGA | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.04 %/A | ||
Dimensions 2.13 x 3.13 x 0.275mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3.13mm | ||
Length 2.13mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.275mm | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments 1-Channel 6A Adjustable 47-Pin, BQFN
- Texas Instruments 1-Channel 3A Adjustable 16-Pin, QFN
- Monolithic Power Systems (MPS) 1-Channel 2A Adjustable 8-Pin, TSOT-23
- Texas Instruments 1-Channel 6A 28-Pin, HTSSOP
- Texas Instruments 5.5 V 170 mA 24-Pin, VQFN
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA
- Infineon NOR 256 MB SPI Flash Memory 24-Pin BGA
- Infineon NOR 512 MB CFI, SPI Flash Memory 24-Pin BGA
