Texas Instruments, TPS62046DGQ Step-Down Switching Regulator, 1-Channel 1.2A 10-Pin, HTSSOP

Discontinued
RS Stock No.:
121-8651
Mfr. Part No.:
TPS62046DGQ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.2A

Regulator Function

Buck Controller

Minimum Input Voltage

2.5 V

Maximum Input Voltage

6 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1250 kHz

Pin Count

10

Package Type

HTSSOP

Switching Regulator

Yes

Line Regulation

0 %/V

Load Regulation

0 %/mA

Width

3mm

Height

1.02mm

Length

3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 1.02mm

COO (Country of Origin):
TW

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links