Diotec Bridge Rectifier, 400 V, 4-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
288-4636
Distrelec Article No.:
170-00-198
Mfr. Part No.:
KBPC3504FP
Brand:
Diotec
Find similar products by selecting one or more attributes.
Select all

Brand

Diotec

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Number of Phases

1

Package Type

KBPC

Pin Count

4

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-50°C

Forward Current If

35A

Peak Forward Voltage Vf

1.1V

Standards/Approvals

RoHS, REACH

Peak Reverse Current Ir

10μA

Automotive Standard

No

COO (Country of Origin):
IN
The bridge rectifiers are housed in metal-base plastic packages, which enhance thermal dissipation for improved performance. They feature FastOn terminals and predrilled holes for easy heat-sink mounting, ensuring efficient heat management. Additionally, the encapsulant used is compliant with UL94V-O standards, indicating high flame retardancy for enhanced safety.

Operating temperature -50 to 150 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy