Diotec Bridge Rectifier, 1.6 kV 300 A, 4-Pin Bridge

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
288-4634
Distrelec Article No.:
170-09-919
Mfr. Part No.:
KBPC10/15/2516FP
Brand:
Diotec
Find similar products by selecting one or more attributes.
Select all

Brand

Diotec

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Number of Phases

1

Package Type

KBPC

Pin Count

4

Configuration

Bridge

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-50°C

Forward Current If

25A

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Peak Forward Voltage Vf

1.2V

Series

KBPC10

Height

7.1mm

Peak Reverse Current Ir

10μA

Length

28.6mm

Standards/Approvals

RoHS, REACH

Width

28.6mm

Automotive Standard

No

COO (Country of Origin):
SI
The high-quality bridge rectifier designed to efficiently convert alternating current (AC) to direct current (DC). With its sturdy construction and reliable performance, this product is a must-have for any electronics enthusiast or professional.

Includes a bridge rectifier for converting AC to DC power

Compact design for easy installation and integration into circuits

Durable construction for long-lasting performance

Ideal for a wide range of electronic applications

Ensures stable and reliable power output for all your projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy