Diotec Bridge Rectifier, 700 V 400 A, 4-Pin Bridge

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
285-8324
Distrelec Article No.:
170-00-203
Mfr. Part No.:
KBPC3510FP
Brand:
Diotec
Find similar products by selecting one or more attributes.
Select all

Brand

Diotec

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

700V

Package Type

KBPC-F

Number of Phases

1

Pin Count

4

Configuration

Bridge

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Forward Current If

35A

Minimum Operating Temperature

-50°C

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

10μA

Height

7.1mm

Length

28.6mm

Standards/Approvals

REACH, RoHS

Width

28.6mm

Automotive Standard

No

COO (Country of Origin):
IN
The Bridge rectifiers in metal base plastic packages for improved thermal dissipation. With FastOn terminals and predrilled hole for heat sink mounting.

RoHS compliant

Encapsulated compliant with UL94VO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy