Subtotal (1 unit)*
£540.05
(exc. VAT)
£648.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £540.05 |
*price indicative
- RS Stock No.:
- 783-261
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2.5m | |
| Product Type | Brass Shim | |
| Thickness | 650μm | |
| Width | 150mm | |
| Standards/Approvals | SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, DFARS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2.5m | ||
Product Type Brass Shim | ||
Thickness 650μm | ||
Width 150mm | ||
Standards/Approvals SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, DFARS | ||
- COO (Country of Origin):
- US
RS PRO Brass Shim 0.65 mm 2500 mm
The RS PRO Brass Shim is a versatile and Durable solution designed for precise alignment and spacing in various industrial applications. With a thickness of 0.65 mm and a length of 2500 mm, this brass shim is Ideal for use in environments requiring corrosion resistance and excellent thermal conductivity.
Features and Benefits
Corrosion Resistance: Ensures longevity and reliability in harsh environments.
Thermal Conductivity: Provides efficient heat transfer, suitable for thermal management applications.
Precision Thickness: 0.65 mm thickness allows for accurate spacing and alignment.
Versatile Length: 2500 mm length accommodates a wide range of applications.
Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards for quality assurance.
Thermal Conductivity: Provides efficient heat transfer, suitable for thermal management applications.
Precision Thickness: 0.65 mm thickness allows for accurate spacing and alignment.
Versatile Length: 2500 mm length accommodates a wide range of applications.
Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards for quality assurance.
Applications
Automotive industry
Aerospace engineering
Manufacturing and assembly
Electrical and thermal insulation
Aerospace engineering
Manufacturing and assembly
Electrical and thermal insulation
Additional Information
Material: Brass
Width: 150 mm
Standards: SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, DFARS
Ideal for use in precision engineering and maintenance tasks.
Width: 150 mm
Standards: SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, DFARS
Ideal for use in precision engineering and maintenance tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


