Subtotal (1 unit)*
£211.83
(exc. VAT)
£254.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.83 |
*price indicative
- RS Stock No.:
- 783-256
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2.5m | |
| Product Type | Shim | |
| Thickness | 100μm | |
| Width | 150mm | |
| Standards/Approvals | SAE-CA-260 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2.5m | ||
Product Type Shim | ||
Thickness 100μm | ||
Width 150mm | ||
Standards/Approvals SAE-CA-260 | ||
- COO (Country of Origin):
- US
RS PRO Brass Shim 0.1 mm Thickness
RS PRO Brass Shim is designed for precision alignment and spacing in various industrial applications. With a thickness of 0.1 mm, this shim is Ideal for fine adjustments and ensuring accurate fitment. Made from high-quality brass, it offers excellent corrosion resistance and durability.
Features and Benefits
High-Quality Brass: Provides excellent corrosion resistance and durability.
Precision Thickness: 0.1 mm thickness allows for fine adjustments and precise alignment.
Wide Width: 150 mm width for versatile application across different surfaces.
Length: 2500 mm length ensures ample material for various uses.
Standards Compliant: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards for quality assurance.
Precision Thickness: 0.1 mm thickness allows for fine adjustments and precise alignment.
Wide Width: 150 mm width for versatile application across different surfaces.
Length: 2500 mm length ensures ample material for various uses.
Standards Compliant: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards for quality assurance.
Applications
Machine alignment
Tool and die setup
Electrical component spacing
Automotive industry
Aerospace industry
Tool and die setup
Electrical component spacing
Automotive industry
Aerospace industry
Additional Information
Complies with multiple industry standards including SAE-CA-260 and ASTM B-19/B-36.
Suitable for use in environments requiring DFARS compliance.
Suitable for use in environments requiring DFARS compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


