RS PRO Shim, 2.5 m x 150mm x 150 μm

Subtotal (1 unit)*

£214.02

(exc. VAT)

£256.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£214.02

*price indicative

RS Stock No.:
783-260
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shim

Length

2.5m

Thickness

150μm

Width

150mm

Standards/Approvals

SAE-CA-260

COO (Country of Origin):
US

RS PRO 2500 mm Brass Shim 0.15 mm


RS PRO Brass Shim is designed for precision alignment and spacing in various industrial applications. With a length of 2500 mm and a thickness of 0.15 mm, it provides reliable performance in environments requiring EXACT tolerances. The brass material ensures durability and resistance to corrosion, making it Ideal for long-term use.

Features and Benefits


Length: 2500 mm for extended coverage and reduced need for multiple pieces
Thickness: 0.15 mm for precise adjustments and fine-tuning
Material: Brass for excellent corrosion resistance and durability
Width: 150 mm for versatile application across various projects
Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards for quality assurance

Applications


Machinery alignment
Electrical insulation
Gasket manufacturing
Tool and die set-up

Additional Information


Complies with multiple industry standards ensuring high quality and reliability
Suitable for use in environments requiring DFARS compliance
Ideal for applications needing precise thickness and material consistency

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy