Subtotal (1 unit)*
£212.20
(exc. VAT)
£254.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.20 |
*price indicative
- RS Stock No.:
- 783-258
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2.5m | |
| Product Type | Shim | |
| Thickness | 50μm | |
| Width | 150mm | |
| Standards/Approvals | SAE-CA-260 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2.5m | ||
Product Type Shim | ||
Thickness 50μm | ||
Width 150mm | ||
Standards/Approvals SAE-CA-260 | ||
- COO (Country of Origin):
- US
RS PRO 0.05 mm Brass Shim 2500 mm
The RS PRO Brass Shim is a versatile and Durable solution for precision alignment and spacing applications. With a thickness of 0.05 mm, this shim is Ideal for fine adjustments and ensuring accurate fits in various industrial settings. Its brass construction offers excellent corrosion resistance and conductivity, making it suitable for a wide range of environments.
Features and Benefits
Thickness: 0.05 mm for precise adjustments
Length: 2500 mm for extended coverage
Width: 150 mm for versatile use
Material: Brass for excellent corrosion resistance
Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards
Length: 2500 mm for extended coverage
Width: 150 mm for versatile use
Material: Brass for excellent corrosion resistance
Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards
Applications
Machine alignment
Electrical conductivity applications
Corrosion-resistant environments
Electrical conductivity applications
Corrosion-resistant environments
Additional Information
Complies with multiple industry standards ensuring reliability and quality
Suitable for use in both commercial and industrial applications
Suitable for use in both commercial and industrial applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


