Subtotal (1 unit)*
£344.14
(exc. VAT)
£412.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £344.14 |
*price indicative
- RS Stock No.:
- 783-259
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shim | |
| Length | 2.5m | |
| Thickness | 300μm | |
| Width | 150mm | |
| Standards/Approvals | SAE-CA-260 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shim | ||
Length 2.5m | ||
Thickness 300μm | ||
Width 150mm | ||
Standards/Approvals SAE-CA-260 | ||
- COO (Country of Origin):
- US
RS PRO 2500 mm Brass Shim 0.3 mm
The RS PRO Brass Shim is a versatile component used for precise alignment and spacing in various industrial applications. Made from high-quality brass, it offers excellent corrosion resistance and durability, making it Ideal for environments where reliability is crucial.
Features and Benefits
Corrosion Resistance: Provides long-lasting performance in harsh environments.
Precision Thickness: Ensures accurate spacing with a thickness of 0.3 mm.
High-Quality Brass: Offers excellent durability and strength.
Versatile Length: 2500 mm length for a wide range of applications.
Standard Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards.
Precision Thickness: Ensures accurate spacing with a thickness of 0.3 mm.
High-Quality Brass: Offers excellent durability and strength.
Versatile Length: 2500 mm length for a wide range of applications.
Standard Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards.
Applications
Automotive industry
Aerospace engineering
Manufacturing and assembly
Maintenance and repair operations
Aerospace engineering
Manufacturing and assembly
Maintenance and repair operations
Additional Information
Width: 150 mm
Complies with multiple industry standards for assured quality and performance.
Complies with multiple industry standards for assured quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


