RS PRO Steel Shim, 2.5 m x 150mm x 200 μm

Subtotal (1 unit)*

£101.17

(exc. VAT)

£121.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.17

*price indicative

RS Stock No.:
767-720
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Steel

Product Type

Steel Shim

Thickness

200μm

Length

2.5m

Width

150mm

Colour

Stainless Steel

Standards/Approvals

ASTM

COO (Country of Origin):
US
The RS PRO Carbon Steel Shim In A Box provides the ultimate solution for precision levelling and spacing across engineering and construction projects. This high-grade carbon steel ensures exceptional strength and durability when handling heavy loads in high-stress environments.

Supplied in a protective storage box

High hardness temper for minimal deformation

Uniform thickness throughout the 2.5m roll

Easily cut for bespoke engineering shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy