Subtotal (1 unit)*
£683.70
(exc. VAT)
£820.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £683.70 |
*price indicative
- RS Stock No.:
- 783-253
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shim | |
| Length | 150mm | |
| Thickness | 500μm | |
| Width | 150mm | |
| Standards/Approvals | ASTM A109 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shim | ||
Length 150mm | ||
Thickness 500μm | ||
Width 150mm | ||
Standards/Approvals ASTM A109 | ||
- COO (Country of Origin):
- US


