Subtotal (1 unit)*
£321.96
(exc. VAT)
£386.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £321.96 |
*price indicative
- RS Stock No.:
- 767-812
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Shim | |
| Thickness | 0.5mm | |
| Length | 1250mm | |
| Width | 150mm | |
| Colour | Metallic Silver | |
| Standards/Approvals | SAE-30302 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Shim | ||
Thickness 0.5mm | ||
Length 1250mm | ||
Width 150mm | ||
Colour Metallic Silver | ||
Standards/Approvals SAE-30302 | ||
- COO (Country of Origin):
- US
The RS PRO Precision Stainless Steel shim is designed to provide Durable support for precision adjustments and alignments in various industrial applications. Its solid construction ensures reliability in critical operations.
Manufactured from Type 300 series stainless steel for superior corrosion resistance
Full hard condition achieved through cold working, enhancing strength and durability
Rockwell hardness rating of C40-45 for robust performance during use
Suitable for high-temperature applications with minimal oxidation risk
Related links
- RS PRO Shim, 1250 mm x 150mm x 0.65 mm
- RS PRO Shim, 1250 mm x 150mm x 0.1 mm
- RS PRO Shim, 1250 mm x 150mm x 0.8 mm
- RS PRO Shim, 1250 mm x 150mm x 0.05 mm
- RS PRO Shim, 1250 mm x 150mm x 0.15 mm
- RS PRO Shim, 1250 mm x 150mm x 0.2 mm
- RS PRO Shim, 1250 mm x 150mm x 0.25 mm
- RS PRO Shim, 1250 mm x 150mm x 0.4 mm
