TE Connectivity BNC Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 821-2591
- Mfr. Part No.:
- 330876
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.06
(exc. VAT)
£8.47
(inc. VAT)
- RS Stock No.:
- 821-2591
- Mfr. Part No.:
- 330876
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG178/U, RG196/U | |
| Bulkhead | No | |
| Body Plating | Silver | |
| Series | BNC | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG178/U, RG196/U | ||
Bulkhead No | ||
Body Plating Silver | ||
Series BNC | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Related links
- TE Connectivity BNC Series 75Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Alpha Elettronica BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity 50Ω Straight Body

