Alpha Elettronica BNC Series, Plug Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 288-7307
- Mfr. Part No.:
- BNC-M-RG58U
- Brand:
- Alpha Elettronica
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7307
- Mfr. Part No.:
- BNC-M-RG58U
- Brand:
- Alpha Elettronica
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Elettronica | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | BNC | |
| Select all | ||
|---|---|---|
Brand Alpha Elettronica | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series BNC | ||
- COO (Country of Origin):
- TW
The RF connector is a BNC plug and designed for a 50 ohm impedance. Equipped with solder terminals, this connector offers a reliable and secure connection for coaxial cables.
Featuring a straight configuration
Related links
- Rosenberger BNC Series 50Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF HD-BNC Series 75Ω Straight Body
- Radiall BNC Series 50Ω Straight Body
- Amphenol RF BNC Series 75Ω Straight Body
- Rosenberger BNC Series 50Ω Straight Body
- Rosenberger BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 75Ω Straight Body
