TE Connectivity, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 782-7786
- Mfr. Part No.:
- 5225398-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£12.91
(exc. VAT)
£15.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.91 |
| 10 - 24 | £11.25 |
| 25 - 49 | £9.96 |
| 50 - 149 | £8.96 |
| 150 + | £8.10 |
*price indicative
- RS Stock No.:
- 782-7786
- Mfr. Part No.:
- 5225398-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG174/U, RG188/U | |
| Size | Standard | |
| Bulkhead | Yes | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG174/U, RG188/U | ||
Size Standard | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Polarity Normal | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
TE Connectivity 50 Ohm MIL Spec RF coaxial BNC Bulkhead Jacks
50 Ohm MIL Spec RF coaxial BNC bulkhead jacks with bayonet locking and O crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm MIL Spec RF coax BNC bulkhead jacks have a nickel plated body with a TEFLON dielectric , gold plated centre contact and are suitable for use with a variety of RF coaxial cables. Supplied with a jam nut, lock washer and gasket.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity 5225 Series Crimp Termination, Straight Body
- TE Connectivity 227726 Series 50Ω Straight Body
- TE Connectivity AMP Series 50Ω Straight Body
- TE Connectivity 52271 Series 50Ω Straight Body

