TE Connectivity Cable Male BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 680-7349
- Distrelec Article No.:
- 304-48-896
- Mfr. Part No.:
- 5-1634500-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.47
(exc. VAT)
£2.96
(inc. VAT)
- RS Stock No.:
- 680-7349
- Distrelec Article No.:
- 304-48-896
- Mfr. Part No.:
- 5-1634500-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | RG303/U, RG58C/U, RG141A/U | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | 0°C | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type RG303/U, RG58C/U, RG141A/U | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature 0°C | ||
Polarity Normal | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
TE Connectivity BNC Plugs
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity Cable Male SHV, Straight Body Crimp
- TE Connectivity 5-1634 Series Panel Mount Male BNC Straight Body Crimp
- TE Connectivity BNC Series Cable Female BNC Straight Body Crimp
- TE Connectivity BNC Series Cable Female BNC Straight Body Crimp
- TE Connectivity 5-1634 Series Panel Mount Male BNC Straight Body Crimp
- TE Connectivity BNC Series Cable Male BNC Right Angle Body Crimp
- TE Connectivity 5413 Series Cable Male BNC Straight Body Crimp
- TE Connectivity 5225 Series Cable Male BNC Straight Body Crimp

