5-1634 Series, Plug Panel Mount BNC Connector, Crimp Termination, Straight Body

Subtotal (1 pack of 100 units)*

£162.57

(exc. VAT)

£195.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£162.57£1.626

*price indicative

RS Stock No.:
505-863
Mfr. Part No.:
5-1634511-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Panel Mount

Termination Method

Crimp

Body Orientation

Straight

Series

5-1634

COO (Country of Origin):
US
The TE Connectivity BNC Straight Jack Hex 50Ohm connector is expertly engineered to ensure reliable performance and superior connectivity in RF applications. This robust connector is compatible with RG174A cables, making it an ideal choice for coaxial connections in a variety of settings, including telecommunications and video signal transmissions. The connector's straight orientation and nickel-plated body not only enhance durability but also promote efficient signal integrity. With a mechanical attachment mechanism and gold-plated center contact, this product is designed to deliver exceptional electrical characteristics at operating frequencies of up to 4 GHz. The meticulous construction ensures that it meets stringent compliance standards, assuring users of its quality and reliability.

Gold-plated center contact provides excellent conductivity
Suitable for high-frequency performance up to 4 GHz
Mechanical attachment features ensure durability and longevity
Low halogen content adheres to environmentally friendly standards
Compatible with specific RF cable types for versatile use

Related links