Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-506
- Mfr. Part No.:
- RC107
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Air Blow Gun | |
| Overall Length | 275mm | |
| Material | Aluminium | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Overall Width | 62mm | |
| Overall Height | 160mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Air Blow Gun | ||
Overall Length 275mm | ||
Material Aluminium | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Overall Width 62mm | ||
Overall Height 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Extruding gun is your essential tool for effortlessly applying mastics and adhesives straight from a standard cartridge. Crafted with a robust aluminium body, this gun ensures durability and longevity, making it an Ideal choice for both professional and DIY applications. Featuring a decompression mechanism that activates when in a stopped position, it provides precision control over the dispensing process. With its capacity to accommodate 310 ml cartridges, the extruding gun facilitates smooth and consistent application, ensuring that you achieve excellent adhesion every time. It's designed for ease of use and reliability, making it indispensable for any workshop or construction site.
Aluminium body enhances durability and strength for prolonged use
Decompression function ensures precise control during application
Designed to work seamlessly with standard 310 ml cartridges
Lightweight at 1350 grams for easy handling without fatigue
Compact dimensions facilitate comfortable grip and manoeuvrability
Guarantee for a limited period provides peace of mind and confidence in the quality
Compliance with standards 2006/42/CE and ISO 15744 ensures safety and reliability
