Legris 10 bar Air Blow Gun

Subtotal (1 unit)*

£69.96

(exc. VAT)

£83.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.96

*price indicative

RS Stock No.:
845-424
Mfr. Part No.:
0631 00 05
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Air Blow Gun

Operating Pressure

10bar

Inlet Thread Standard

R 1/4 in

Minimum Operating Temperature

-20°C

Material

Polymer

Maximum Operating Temperature

80°C

Standards/Approvals

Rohs

COO (Country of Origin):
FR
The Legris polymer blowgun range can adapt to standard, safety and energy saving applications. Available in assembled or in kit form to offer maximum flexibility, they can meet all needs.

Technical polymer and PU tubing material

Easy to install and comfortable to use

Wide range of models and nozzles for optimum flow

Lower or upper connection

Labelling and colours can be customised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy