Parker 10 bar Air Blow Gun
- RS Stock No.:
- 836-082
- Mfr. Part No.:
- 0631 00 05
- Brand:
- Parker
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£69.96
(exc. VAT)
£83.95
(inc. VAT)
- RS Stock No.:
- 836-082
- Mfr. Part No.:
- 0631 00 05
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Air Blow Gun | |
| Operating Pressure | 10bar | |
| Material | Polymer | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Air Blow Gun | ||
Operating Pressure 10bar | ||
Material Polymer | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Parker blowgun offers efficient performance for various applications, featuring energy-saving technology and ergonomic design. Its adaptability makes it suitable for standard and safety operations while ensuring compliance with international regulations.
Complies with international standards for noise and pressure regulation
Energy-saving model reduces consumption by 40%
Powerful flow with progressive control for versatile use
Durable materials provide shock resistance and longevity
Related links
- Legris 10 bar Air Blow Gun
- PREVOST 10 bar Air Blow Gun
- Festo 10 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 2.2 bar Air Blow Gun
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)

