Subtotal (1 unit)*
£174.56
(exc. VAT)
£209.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.56 |
*price indicative
- RS Stock No.:
- 666-513
- Mfr. Part No.:
- RC120N
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Air Blow Gun | |
| Overall Length | 460mm | |
| Material | Aluminium | |
| Trigger Type | Progressive | |
| Overall Height | 260mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Overall Width | 62mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Air Blow Gun | ||
Overall Length 460mm | ||
Material Aluminium | ||
Trigger Type Progressive | ||
Overall Height 260mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Overall Width 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Extruding gun is an essential tool designed for precise and efficient application of various materials in professional settings. Featuring a robust anodised aluminium tube and a self-locking micro-regulator, this tool guarantees watertightness while minimising waste. With its progressive trigger and ergonomically designed handle, the extruding gun ensures comfortable operation and consistent pressure application. This versatile tool accommodates 300, 400, and 600 ml bags, making it suitable for a wide range of projects in demanding environments, thus streamlining workflow and enhancing productivity.
Equipped with a continuous pressure regulator for accurate application
Reducer incorporated for flexible operation across various materials
Significantly designed handle promotes ergonomic grip for better control
Progressive trigger function allows for gradual extrusion of materials
Lightweight construction at just 1000 grams for easy handling
Adheres to important standards such as 2006/42/CE and ISO requirements
Constructed from materials not sensitive to solvents for durability
Guarantee provided for a limited period covering normal usage
Ideal for both professional and DIY applications
Related links
- SAM Air Blow Gun
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- Teng Tools Air Blow Gun, 1 inch Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 10 bar Air Blow Gun
- PREVOST 2.2 bar Air Blow Gun
- RS PRO 140 psi Air Blow Gun, 1/4 in BSPT Air Inlet (BSP)
