PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-173
- Mfr. Part No.:
- BGK PCSBM54
- Brand:
- PREVOST
Subtotal (1 unit)*
£84.77
(exc. VAT)
£101.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.77 |
*price indicative
- RS Stock No.:
- 628-173
- Mfr. Part No.:
- BGK PCSBM54
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | 5 mm | |
| Product Type | Air Blow Gun | |
| Overall Length | 4m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size 5 mm | ||
Product Type Air Blow Gun | ||
Overall Length 4m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit designed to meet the highest standards of performance and safety in professional environments. Delivering powerful air flow in a compact design, it is ideal for a wide range of applications, from cleaning to inflating. With its ergonomic grip, users can maintain control and reduce hand fatigue during prolonged use. The included safety quick coupling ensures seamless connection to various air supply systems, enhancing efficiency and productivity. This blow gun kit not only optimises performance but also adheres to ISO 6150B standards, making it a dependable choice for industry professionals seeking quality and reliability in their tools.
Offers a powerful airflow for various applications
Designed with an ergonomic grip for enhanced user comfort
Includes a safety quick coupling for easy connections
Meets ISO 6150B standards for consistent performance
Compact design allows for easy portability and storage
Related links
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
